390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R391K50NT

DigiKey Part Number
4713-GMC10X7R391K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R391K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R391K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R391K50NT
Description
CAP0603 X7R 390PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13570kr.13.57
500kr.0.09738kr.48.69
1.000kr.0.08565kr.85.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06816kr.272.64
8.000kr.0.06170kr.493.60
12.000kr.0.05846kr.701.52
20.000kr.0.05488kr.1,097.60
28.000kr.0.05279kr.1,478.12
40.000kr.0.05078kr.2,031.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750