Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B182K500CT | |
|---|---|
DigiKey Part Number | 1292-1188-2-ND - Tape & Reel (TR) 1292-1188-1-ND - Cut Tape (CT) 1292-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B182K500CT |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B182K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C182KAT2A | KYOCERA AVX | 105.530 | 478-1104-1-ND | kr.0.63000 | Parametric Equivalent |
| 04025C182KAT4A | KYOCERA AVX | 0 | 04025C182KAT4A-ND | kr.0.06611 | Parametric Equivalent |
| C0402C182K5RACAUTO | KEMET | 47.404 | 399-C0402C182K5RACAUTOCT-ND | kr.2.35000 | Parametric Equivalent |
| C0402C182K5RACTU | KEMET | 10.916 | 399-C0402C182K5RACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| C0402C182K5RALTU | KEMET | 0 | 399-C0402C182K5RALTUTR-ND | kr.0.73786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05960 | kr.2.98 |
| 100 | kr.0.05010 | kr.5.01 |
| 500 | kr.0.03424 | kr.17.12 |
| 1.000 | kr.0.02935 | kr.29.35 |
| 2.500 | kr.0.02437 | kr.60.92 |
| 5.000 | kr.0.02135 | kr.106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01889 | kr.188.90 |
| 20.000 | kr.0.01687 | kr.337.40 |
| 30.000 | kr.0.01586 | kr.475.80 |
| 50.000 | kr.0.01475 | kr.737.50 |
| 70.000 | kr.0.01410 | kr.987.00 |
| 100.000 | kr.0.01347 | kr.1,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








