1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R182K50NT

DigiKey Part Number
4713-GMC04X7R182K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R182K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R182K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R182K50NT
Description
CAP0402 X7R 1800PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C182KAT2AKYOCERA AVX105.530478-1104-1-NDkr.0.63000Parametric Equivalent
C0402C182K5RACAUTOKEMET47.404399-C0402C182K5RACAUTOCT-NDkr.2.35000Parametric Equivalent
C0402C182K5RACTUKEMET10.916399-C0402C182K5RACTUCT-NDkr.2.28000Parametric Equivalent
CC0402KRX7R9BB182YAGEO41.618311-1721-1-NDkr.0.63000Parametric Equivalent
GCM155R71H182KA37DMurata Electronics45.007490-14429-1-NDkr.0.63000Parametric Equivalent
In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13060kr.13.06
500kr.0.09358kr.46.79
1.000kr.0.08229kr.82.29
2.500kr.0.07040kr.176.00
5.000kr.0.06324kr.316.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05737kr.573.70
20.000kr.0.05254kr.1,050.80
30.000kr.0.05013kr.1,503.90
50.000kr.0.04746kr.2,373.00
70.000kr.0.04590kr.3,213.00
100.000kr.0.04439kr.4,439.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750