Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C182K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C182K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C182K5RALTU |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182J5RACTU | KEMET | 16.537 | 399-C0402C182J5RACTUCT-ND | kr.2.85000 | Upgrade |
| C0402C182K5RACAUTO | KEMET | 47.404 | 399-C0402C182K5RACAUTOCT-ND | kr.2.35000 | Parametric Equivalent |
| C0402C182K5RACTU | KEMET | 13.916 | 399-C0402C182K5RACTUCT-ND | kr.2.28000 | Parametric Equivalent |
| C0402T182K5RALTU | KEMET | 0 | 399-C0402T182K5RALTUTR-ND | kr.1.72037 | Parametric Equivalent |
| LD025C182KAB2A | KYOCERA AVX | 0 | LD025C182KAB2A-ND | kr.0.85371 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73786 | kr.7,378.60 |
| Unit Price without VAT: | kr.0.73786 |
|---|---|
| Unit Price with VAT: | kr.0.92233 |








