
C0402C182K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C182K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C182K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C182K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182K5RACAUTO |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04100 | kr.52.05 |
| 100 | kr.0.92630 | kr.92.63 |
| 500 | kr.0.73252 | kr.366.26 |
| 1.000 | kr.0.67280 | kr.672.80 |
| 2.500 | kr.0.60970 | kr.1,524.25 |
| 5.000 | kr.0.57173 | kr.2,858.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54047 | kr.5,404.70 |
| 20.000 | kr.0.51474 | kr.10,294.80 |
| 30.000 | kr.0.50185 | kr.15,055.50 |
| 50.000 | kr.0.48757 | kr.24,378.50 |
| 70.000 | kr.0.47921 | kr.33,544.70 |
| 100.000 | kr.0.47118 | kr.47,118.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

