0201N3R0C250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02542
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43929
Datasheet

Parametric Equivalent


TDK
In Stock: 15.245
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18727
Datasheet

Parametric Equivalent


TDK
In Stock: 16.564
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.650
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.630
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02329
Datasheet
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N3R0C250CT

DigiKey Part Number
1292-0201N3R0C250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N3R0C250CT
Description
CAP CER 3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N3R0C250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N3R0C250CTWalsin Technology Corporation01292-RF03N3R0C250CTTR-NDkr.0.02542Parametric Equivalent
02013A3R0CAT2AKYOCERA AVX002013A3R0CAT2A-NDkr.0.43929Parametric Equivalent
C0603C0G1E030C030BATDK15.245445-4613-1-NDkr.0.63000Parametric Equivalent
CBR02C309C3GACKEMET0CBR02C309C3GAC-NDkr.0.18727Parametric Equivalent
CGA1A2C0G1E030C030BATDK16.564445-9029-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.00715kr.107.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.00715
Unit Price with VAT:kr.0.00894