02013A3R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57568
Datasheet

Direct


Murata Electronics
In Stock: 148.893
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01470
Datasheet

Upgrade


YAGEO
In Stock: 26.120
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


YAGEO
In Stock: 25.402
Unit Price: kr.0.70000
Datasheet

Upgrade


Murata Electronics
In Stock: 100.566
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 103.593
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01470
Datasheet

Upgrade


Murata Electronics
In Stock: 30.812
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00721
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 245
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17844
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 16.594
Unit Price: kr.0.64000
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A3R0CAT2A

DigiKey Part Number
02013A3R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A3R0CAT2A
Description
CAP CER 3PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A3R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.44344kr.6,651.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.44344
Unit Price with VAT:kr.0.55430