CBR02C309C3GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56796
Datasheet

Upgrade


KEMET
In Stock: 8.209
Unit Price: kr.1.09000
Datasheet

Direct


Murata Electronics
In Stock: 126.546
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 38.959
Unit Price: kr.2.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 53.640
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 12.872
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02578
Datasheet
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C309C3GAC

DigiKey Part Number
CBR02C309C3GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C309C3GAC
Description
CAP CER 3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C309C3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18993kr.2,848.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.18993
Unit Price with VAT:kr.0.23741