

CGA1A2C0G1E030C030BA | |
|---|---|
DigiKey Part Number | 445-9029-2-ND - Tape & Reel (TR) 445-9029-1-ND - Cut Tape (CT) 445-9029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E030C030BA |
Description | CAP CER 3PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E030C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21560 | kr.10.78 |
| 100 | kr.0.18580 | kr.18.58 |
| 500 | kr.0.13504 | kr.67.52 |
| 1.000 | kr.0.11951 | kr.119.51 |
| 2.500 | kr.0.10322 | kr.258.05 |
| 5.000 | kr.0.09341 | kr.467.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04615 | kr.692.25 |
| 30.000 | kr.0.04234 | kr.1,270.20 |
| 45.000 | kr.0.04044 | kr.1,819.80 |
| 75.000 | kr.0.03833 | kr.2,874.75 |
| 105.000 | kr.0.03710 | kr.3,895.50 |
| 150.000 | kr.0.03591 | kr.5,386.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

