0201N1R8C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.765
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10111
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.420
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.15940

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 43.070
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03557
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.06639
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04049
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.400
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04049
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.04049
Datasheet
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N1R8C500CT

DigiKey Part Number
1292-0201N1R8C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N1R8C500CT
Description
CAP CER 1.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N1R8C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N1R8C500CTWalsin Technology Corporation01292-RF03N1R8C500CTTR-NDkr.0.02542Parametric Equivalent
CBR02C189C5GACKEMET0399-CBR02C189C5GACTR-NDkr.0.16332Parametric Equivalent
CC0201CRNPO9BN1R8YAGEO10.765311-3305-1-NDkr.0.63000Parametric Equivalent
CQ0201CRNPO9BN1R8YAGEO013-CQ0201CRNPO9BN1R8TR-NDkr.0.10111Parametric Equivalent
GCM0335C1H1R8CA16DMurata Electronics12.420490-GCM0335C1H1R8CA16DCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.00715kr.107.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.00715
Unit Price with VAT:kr.0.00894