GRT0335C1H1R8CA02D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 12.420
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.15940

Parametric Equivalent


Taiyo Yuden
In Stock: 8.400
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 35.770
Unit Price: kr.0.63000
Datasheet
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H1R8CA02D

DigiKey Part Number
490-GRT0335C1H1R8CA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT0335C1H1R8CA02D
Description
CAP CER 1.8PF 50V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H1R8CA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H1R8CA16DMurata Electronics12.420490-GCM0335C1H1R8CA16DCT-NDkr.0.63000Parametric Equivalent
GCM0335C1H1R8CA16JMurata Electronics0490-GCM0335C1H1R8CA16JTR-NDkr.0.03011Parametric Equivalent
GCQ0335C1H1R8CB01DMurata Electronics0490-GCQ0335C1H1R8CB01DTR-NDkr.0.15940Parametric Equivalent
MCASU063SCG1R8CFNA01Taiyo Yuden8.400587-MCASU063SCG1R8CFNA01CT-NDkr.0.63000Parametric Equivalent
UMK063CG1R8CTHFTaiyo Yuden35.770587-UMK063CG1R8CTHFCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.03557kr.1,067.10
Unit Price without VAT:kr.0.03557
Unit Price with VAT:kr.0.04446