


CQ0201CRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN1R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10111 | kr.1,516.65 |
| Unit Price without VAT: | kr.0.10111 |
|---|---|
| Unit Price with VAT: | kr.0.12639 |

