Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N101J250CT | |
|---|---|
DigiKey Part Number | 1292-1132-2-ND - Tape & Reel (TR) 1292-1132-1-ND - Cut Tape (CT) 1292-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N101J250CT |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N101J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012004001 | Würth Elektronik | 24.372 | 732-885012004001CT-ND | kr.0.63000 | Parametric Equivalent |
| C0201C101J3GACTU | KEMET | 50.033 | 399-C0201C101J3GACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C0G1E101J030BA | TDK | 102.500 | 445-4675-1-ND | kr.0.63000 | Parametric Equivalent |
| CC0201JPNPO8BN101 | YAGEO | 94.317 | 13-CC0201JPNPO8BN101CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0201JRNPO8BN101 | YAGEO | 253.318 | 311-1382-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.06300 | kr.0.63 |
| 50 | kr.0.03560 | kr.1.78 |
| 100 | kr.0.02920 | kr.2.92 |
| 500 | kr.0.01952 | kr.9.76 |
| 1.000 | kr.0.01661 | kr.16.61 |
| 2.500 | kr.0.01354 | kr.33.85 |
| 5.000 | kr.0.01173 | kr.58.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.00950 | kr.142.50 |
| 30.000 | kr.0.00841 | kr.252.30 |
| 45.000 | kr.0.00787 | kr.354.15 |
| 75.000 | kr.0.00727 | kr.545.25 |
| 105.000 | kr.0.00692 | kr.726.60 |
| 150.000 | kr.0.00659 | kr.988.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











