100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E101JH

DigiKey Part Number
478-KGM03ACG1E101JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E101JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E101JH
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E101JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E101JA01DMurata Electronics982.786490-3160-1-NDkr.0.63000Direct
GRM0335C1E101JA01JMurata Electronics8.085490-GRM0335C1E101JA01JCT-NDkr.0.63000Direct
GRM0335C1H101GA01DMurata Electronics35.737490-7751-1-NDkr.0.63000Direct
GRM0335C1H101JA01DMurata Electronics7.402.572490-6113-1-NDkr.0.63000Direct
GRM0335C1E101FA01DMurata Electronics226.749490-11282-1-NDkr.0.63000Upgrade
In-Stock: 74.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09120kr.4.56
100kr.0.07730kr.7.73
500kr.0.05376kr.26.88
1.000kr.0.04673kr.46.73
2.500kr.0.03926kr.98.15
5.000kr.0.03477kr.173.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02927kr.439.05
30.000kr.0.02659kr.797.70
45.000kr.0.02525kr.1,136.25
75.000kr.0.02376kr.1,782.00
105.000kr.0.02289kr.2,403.45
150.000kr.0.02206kr.3,309.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750