

CGA1A2C0G1E101J030BA | |
|---|---|
DigiKey Part Number | 445-9014-2-ND - Tape & Reel (TR) 445-9014-1-ND - Cut Tape (CT) 445-9014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E101J030BA |
Description | CAP CER 100PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E101J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13840 | kr.6.92 |
| 100 | kr.0.11860 | kr.11.86 |
| 500 | kr.0.08422 | kr.42.11 |
| 1.000 | kr.0.07372 | kr.73.72 |
| 2.500 | kr.0.06274 | kr.156.85 |
| 5.000 | kr.0.05615 | kr.280.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04666 | kr.699.90 |
| 30.000 | kr.0.04281 | kr.1,284.30 |
| 45.000 | kr.0.04088 | kr.1,839.60 |
| 75.000 | kr.0.03875 | kr.2,906.25 |
| 105.000 | kr.0.03750 | kr.3,937.50 |
| 150.000 | kr.0.03631 | kr.5,446.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

