Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03C101JA3NNWC | |
|---|---|
DigiKey Part Number | 1276-CL03C101JA3NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03C101JA3NNWC |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03C101JA3NNNC | Samsung Electro-Mechanics | 90.969 | 1276-6399-1-ND | kr.0.63000 | Parametric Equivalent |
| 0201N101J250CT | Walsin Technology Corporation | 0 | 1292-1132-1-ND | kr.0.63000 | Parametric Equivalent |
| 885012004001 | Würth Elektronik | 24.392 | 732-885012004001CT-ND | kr.0.63000 | Parametric Equivalent |
| C0201C101J3GACTU | KEMET | 50.133 | 399-C0201C101J3GACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C0G1E101J030BA | TDK | 12.500 | 445-4675-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.07678 | kr.38,390.00 |
| Unit Price without VAT: | kr.0.07678 |
|---|---|
| Unit Price with VAT: | kr.0.09598 |











