885342208021 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 19.535
Unit Price: kr.5.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.188
Unit Price: kr.1.97000
Datasheet

Direct


YAGEO
In Stock: 17.807
Unit Price: kr.3.55000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 10.690
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.10865
Datasheet
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342208021

DigiKey Part Number
732-12078-2-ND - Tape & Reel (TR)
732-12078-1-ND - Cut Tape (CT)
732-12078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208021
Description
CAP CER 10000PF 1000V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AC103KAT1AKYOCERA AVX19.535478-13075-1-NDkr.5.07000Direct
1206AC103KAT2AKYOCERA AVX7.188478-KGM31AR73A103KUCT-NDkr.1.97000Direct
CC1206KKX7RCBB103YAGEO17.807311-1500-1-NDkr.3.55000Direct
VPDD102W103K1GV001EJohanson Dielectrics Inc.10.690709-VPDD102W103K1GV001ECT-NDkr.2.66000Direct
1206B103K102CTWalsin Technology Corporation01292-1206B103K102CTTR-NDkr.0.10865Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63900kr.31.95
100kr.0.56300kr.56.30
500kr.0.43378kr.216.89
1.000kr.0.39397kr.393.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34490kr.1,034.70
6.000kr.0.32092kr.1,925.52
9.000kr.0.30892kr.2,780.28
15.000kr.0.29562kr.4,434.30
21.000kr.0.28784kr.6,044.64
30.000kr.0.28037kr.8,411.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000