680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205060

DigiKey Part Number
732-7555-2-ND - Tape & Reel (TR)
732-7555-1-ND - Cut Tape (CT)
732-7555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205060
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B681K500CTWalsin Technology Corporation22.9751292-1223-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB681YAGEO43.819311-3646-1-NDkr.0.63000Parametric Equivalent
C0402C681K5RACAUTOKEMET65.115399-15969-1-NDkr.0.63000Parametric Equivalent
C0402C681K5RACTUKEMET115.070399-C0402C681K5RACTUCT-NDkr.0.63000Parametric Equivalent
C0402S681K5RACAUTOKEMET6.145399-19396-1-NDkr.2.85000Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10280kr.5.14
100kr.0.08750kr.8.75
500kr.0.06124kr.30.62
1.000kr.0.05332kr.53.32
2.500kr.0.04496kr.112.40
5.000kr.0.03995kr.199.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03585kr.358.50
20.000kr.0.03247kr.649.40
30.000kr.0.03078kr.923.40
50.000kr.0.02891kr.1,445.50
70.000kr.0.02782kr.1,947.40
100.000kr.0.02677kr.2,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750