


865250540003 | |
|---|---|
DigiKey Part Number | 732-8351-2-ND - Tape & Reel (TR) 732-8351-1-ND - Cut Tape (CT) 732-8351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250540003 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250540003 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | kr.1.27000 | Direct |
| 865230540001 | Würth Elektronik | 3.771 | 732-8294-1-ND | kr.1.27000 | Direct |
| 865080640004 | Würth Elektronik | 11.724 | 732-8449-1-ND | kr.1.14000 | Upgrade |
| EDK475M035A9BAA | KEMET | 20.299 | 399-6686-1-ND | kr.2.03000 | Direct |
| UWJ1V4R7MCL1GB | Nichicon | 2.076 | 493-9806-1-ND | kr.2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 50 | kr.1.52800 | kr.76.40 |
| 100 | kr.1.33140 | kr.133.14 |
| 250 | kr.1.17924 | kr.294.81 |
| 500 | kr.1.03342 | kr.516.71 |
| 1.000 | kr.0.98904 | kr.989.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98904 | kr.1,978.08 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

