4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M035A9BAA

DigiKey Part Number
399-6686-2-ND - Tape & Reel (TR)
399-6686-1-ND - Cut Tape (CT)
399-6686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK475M035A9BAA
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M035A9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
27.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.64mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS475M35B12T-FCornell Dubilier Knowles23.137338-3973-1-NDkr.7.04000Direct
EEE-1VA4R7ARPanasonic Industry4.681PCE4643CT-NDkr.5.56000Direct
EEE-1VA4R7SRPanasonic Industry6.883PCE3962CT-NDkr.5.07000Direct
EEE-FK1V4R7ARPanasonic Industry1.196PCE4419CT-NDkr.7.69000Direct
EEE-FK1V4R7RPanasonic Industry7.082PCE3843CT-NDkr.7.04000Direct
In-Stock: 20.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.25500kr.12.55
50kr.0.91540kr.45.77
100kr.0.80640kr.80.64
500kr.0.61892kr.309.46
1.000kr.0.55944kr.559.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50999kr.1,019.98
4.000kr.0.46886kr.1,875.44
6.000kr.0.44809kr.2,688.54
10.000kr.0.42493kr.4,249.30
14.000kr.0.41130kr.5,758.20
20.000kr.0.39814kr.7,962.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750