4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1V4R7MCL1GB

DigiKey Part Number
493-9806-2-ND - Tape & Reel (TR)
493-9806-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWJ1V4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1V4R7MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
27 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H4R7MCL1GSNichicon1.845493-6393-1-NDkr.2.98000Direct
UCD1V4R7MCL1GSNichicon3.773493-6428-1-NDkr.2.98000Direct
UUA1V4R7MCL1GSNichicon5.469493-6459-1-NDkr.2.73000Direct
UUD1V4R7MCL1GSNichicon8.264493-2281-1-NDkr.2.79000Direct
UUL1V4R7MCL1GSNichicon9.453493-9537-1-NDkr.4.63000Direct
In-Stock: 2.076
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.34400kr.13.44
50kr.0.98280kr.49.14
100kr.0.86670kr.86.67
500kr.0.66696kr.333.48
1.000kr.0.60376kr.603.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50562kr.1,011.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500