


865230540001 | |
|---|---|
DigiKey Part Number  | 732-8294-2-ND - Tape & Reel (TR) 732-8294-1-ND - Cut Tape (CT) 732-8294-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 865230540001  | 
Description  | CAP ALUM 4.7UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 865230540001 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 5000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 15 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 22.5 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.157" Dia (4.00mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Surface Mount Land Size  | 0.169" L x 0.169" W (4.30mm x 4.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 50 | kr.1.09440 | kr.54.72 | 
| 100 | kr.0.94720 | kr.94.72 | 
| 250 | kr.0.84480 | kr.211.20 | 
| 500 | kr.0.73600 | kr.368.00 | 
| 1.000 | kr.0.70400 | kr.704.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.63360 | kr.1,267.20 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 

