Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

VJ1206Y393JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y393JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y393JXJCW1BC |
Description | CAP CER 0.039UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y393JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y393JXAAC | Vishay Vitramon | 0 | VJ1206Y393JXAAC-ND | kr.0.60409 | Upgrade |
| VJ1206Y393JXAAP | Vishay Vitramon | 0 | VJ1206Y393JXAAP-ND | kr.0.58266 | Upgrade |
| VJ1206Y393JXACW1BC | Vishay Vitramon | 0 | VJ1206Y393JXACW1BC-ND | kr.1.47483 | Upgrade |
| VJ1206Y393JXAMC | Vishay Vitramon | 0 | VJ1206Y393JXAMC-ND | kr.0.60409 | Upgrade |
| VJ1206Y393JXAMP | Vishay Vitramon | 0 | VJ1206Y393JXAMP-ND | kr.0.58266 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47483 | kr.5,899.32 |
| Unit Price without VAT: | kr.1.47483 |
|---|---|
| Unit Price with VAT: | kr.1.84354 |



