VJ1206Y393JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.47483
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32324
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.59264
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.47446
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.47483
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.42832
Datasheet
0.039 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y393JXJPW1BC

DigiKey Part Number
VJ1206Y393JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y393JXJPW1BC
Description
CAP CER 0.039UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y393JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y393JXAACVishay Vitramon0VJ1206Y393JXAAC-NDkr.0.60409Upgrade
VJ1206Y393JXAAPVishay Vitramon0VJ1206Y393JXAAP-NDkr.0.58266Upgrade
VJ1206Y393JXACW1BCVishay Vitramon0VJ1206Y393JXACW1BC-NDkr.1.47483Upgrade
VJ1206Y393JXAMCVishay Vitramon0VJ1206Y393JXAMC-NDkr.0.60409Upgrade
VJ1206Y393JXAMPVishay Vitramon0VJ1206Y393JXAMP-NDkr.0.58266Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.32324kr.19,848.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.32324
Unit Price with VAT:kr.1.65405