Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

VJ1206Y393JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y393JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y393JXBCW1BC |
Description | CAP CER 0.039UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y393JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y393JXBAC | Vishay Vitramon | 0 | VJ1206Y393JXBAC-ND | kr.0.60409 | Upgrade |
| VJ1206Y393JXBAP | Vishay Vitramon | 0 | VJ1206Y393JXBAP-ND | kr.0.58266 | Upgrade |
| VJ1206Y393JXBMC | Vishay Vitramon | 0 | VJ1206Y393JXBMC-ND | kr.0.60409 | Upgrade |
| VJ1206Y393JXBMP | Vishay Vitramon | 0 | VJ1206Y393JXBMP-ND | kr.0.58266 | Upgrade |
| VJ1206Y393JXCAT | Vishay Vitramon | 0 | VJ1206Y393JXCAT-ND | kr.1.09387 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59264 | kr.6,370.56 |
| Unit Price without VAT: | kr.1.59264 |
|---|---|
| Unit Price with VAT: | kr.1.99080 |



