Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y393JXBMC | |
|---|---|
DigiKey Part Number | VJ1206Y393JXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y393JXBMC |
Description | CAP CER 0.039UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y393JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y393JXCAT | Vishay Vitramon | 0 | VJ1206Y393JXCAT-ND | kr.1.09387 | Upgrade |
| GA1206Y393JBBBR31G | Vishay Vitramon | 0 | GA1206Y393JBBBR31G-ND | kr.0.95735 | Parametric Equivalent |
| GA1206Y393JBBBT31G | Vishay Vitramon | 0 | GA1206Y393JBBBT31G-ND | kr.0.99049 | Parametric Equivalent |
| GA1206Y393JXBBR31G | Vishay Vitramon | 0 | GA1206Y393JXBBR31G-ND | kr.0.76334 | Parametric Equivalent |
| GA1206Y393JXBBT31G | Vishay Vitramon | 0 | GA1206Y393JXBBT31G-ND | kr.0.79160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.60409 | kr.3,624.54 |
| Unit Price without VAT: | kr.0.60409 |
|---|---|
| Unit Price with VAT: | kr.0.75511 |




