0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334KXJTW1BC

DigiKey Part Number
720-VJ1206Y334KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y334KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y334KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y334KXJTW1BC
Description
CAP CER 0.33UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334KXJTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y334JXXATVishay Vitramon31.344720-VJ1206Y334JXXATCT-NDkr.5.64000Upgrade
VJ1206Y334KXXATVishay Vitramon71720-VJ1206Y334KXXATCT-NDkr.5.07000Upgrade
C1206C334K4RACTUKEMET28.780399-C1206C334K4RACTUCT-NDkr.4.18000Direct
KGM31VR71C334KUKYOCERA AVX6.536478-KGM31VR71C334KUCT-NDkr.1.97000Direct
C1206C334K3RACTUKEMET35.247399-C1206C334K3RACTUCT-NDkr.2.03000Upgrade
In-Stock: 2.532
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.60400kr.16.04
50kr.1.18560kr.59.28
100kr.1.05750kr.105.75
500kr.0.84208kr.421.04
1.000kr.0.77557kr.775.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69345kr.2,080.35
6.000kr.0.65329kr.3,919.74
9.000kr.0.63317kr.5,698.53
15.000kr.0.61088kr.9,163.20
21.000kr.0.59785kr.12,554.85
30.000kr.0.58532kr.17,559.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500