
C1206C334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C334K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C334K4RACTUCT-ND - Cut Tape (CT) 399-C1206C334K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.61200 | kr.26.12 |
| 50 | kr.1.98320 | kr.99.16 |
| 100 | kr.1.78980 | kr.178.98 |
| 500 | kr.1.46302 | kr.731.51 |
| 1.000 | kr.1.36202 | kr.1,362.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21055 | kr.4,842.20 |
| 8.000 | kr.1.15426 | kr.9,234.08 |
| 12.000 | kr.1.12606 | kr.13,512.72 |
| 20.000 | kr.1.09480 | kr.21,896.00 |
| 28.000 | kr.1.07653 | kr.30,142.84 |
| 40.000 | kr.1.05895 | kr.42,358.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

