VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334KXXAT

DigiKey Part Number
720-VJ1206Y334KXXATTR-ND - Tape & Reel (TR)
720-VJ1206Y334KXXATCT-ND - Cut Tape (CT)
720-VJ1206Y334KXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y334KXXAT
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334KXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.80300kr.28.03
50kr.2.14140kr.107.07
100kr.1.93730kr.193.73
500kr.1.59244kr.796.22
1.000kr.1.48602kr.1,486.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.35447kr.4,063.41
6.000kr.1.29010kr.7,740.60
9.000kr.1.25786kr.11,320.74
15.000kr.1.22211kr.18,331.65
21.000kr.1.20122kr.25,225.62
30.000kr.1.18111kr.35,433.30
36.000kr.1.17159kr.42,177.24
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000