0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C334KU

DigiKey Part Number
478-KGM31VR71C334KUTR-ND - Tape & Reel (TR)
478-KGM31VR71C334KUCT-ND - Cut Tape (CT)
478-KGM31VR71C334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VR71C334KU
Description
CAP CER 0.33UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VR71C334KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.048" (1.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83680kr.41.84
100kr.0.74110kr.74.11
500kr.0.57948kr.289.74
1.000kr.0.52964kr.529.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45509kr.1,820.36
8.000kr.0.42740kr.3,419.20
12.000kr.0.41353kr.4,962.36
20.000kr.0.39816kr.7,963.20
28.000kr.0.38917kr.10,896.76
40.000kr.0.38054kr.15,221.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250