
VJ1206Y154JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y154JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y154JXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y154JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y154JXATW1BC |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y154JXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31MR71H154JU | KYOCERA AVX | 3.890 | 478-KGM31MR71H154JUCT-ND | kr.2.35000 | Direct |
| C1206C154F5JACTU | KEMET | 5.284 | 399-C1206C154F5JACTUCT-ND | kr.28.78000 | Similar |
| C1206C154J5JACTU | KEMET | 3.272 | 399-C1206C154J5JACTUCT-ND | kr.8.43000 | Similar |
| C1206C154J5RACTU | KEMET | 5.279 | 399-C1206C154J5RACTUCT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54180 | kr.77.09 |
| 100 | kr.1.38400 | kr.138.40 |
| 500 | kr.1.11698 | kr.558.49 |
| 1.000 | kr.1.03456 | kr.1,034.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93278 | kr.2,798.34 |
| 6.000 | kr.0.88298 | kr.5,297.88 |
| 9.000 | kr.0.85803 | kr.7,722.27 |
| 15.000 | kr.0.83039 | kr.12,455.85 |
| 21.000 | kr.0.81423 | kr.17,098.83 |
| 30.000 | kr.0.79867 | kr.23,960.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

