0.15 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C154J5JACTU

DigiKey Part Number
399-C1206C154J5JACTUTR-ND - Tape & Reel (TR)
399-C1206C154J5JACTUCT-ND - Cut Tape (CT)
399-C1206C154J5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C154J5JACTU
Description
CAP CER 0.15UF 50V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154J5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.50300kr.55.03
50kr.4.34300kr.217.15
100kr.3.98530kr.398.53
500kr.3.38074kr.1,690.37
1.000kr.3.19371kr.3,193.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.03975kr.6,079.50
4.000kr.2.91296kr.11,651.84
6.000kr.2.84945kr.17,096.70
10.000kr.2.77906kr.27,790.60
14.000kr.2.73788kr.38,330.32
20.000kr.2.69828kr.53,965.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750