0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H154JU

DigiKey Part Number
478-KGM31MR71H154JUTR-ND - Tape & Reel (TR)
478-KGM31MR71H154JUCT-ND - Cut Tape (CT)
478-KGM31MR71H154JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71H154JU
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C154J5RACTUKEMET5.279399-C1206C154J5RACTUCT-NDkr.3.93000Direct
VJ1206Y154JXATW1BCVishay Vitramon1.005720-VJ1206Y154JXATW1BCCT-NDkr.3.36000Direct
C1206C154J1RACTUKEMET3.878399-C1206C154J1RACTUCT-NDkr.4.69000Upgrade
C1206C154J2RACTUKEMET665399-C1206C154J2RACTUCT-NDkr.5.14000Upgrade
CC1206JKX7R9BB154YAGEO3.907311-4385-1-NDkr.1.52000Parametric Equivalent
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38800kr.13.88
50kr.1.01820kr.50.91
100kr.0.90600kr.90.60
500kr.0.71578kr.357.89
1.000kr.0.65720kr.657.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56938kr.2,277.52
8.000kr.0.53677kr.4,294.16
12.000kr.0.52043kr.6,245.16
20.000kr.0.50232kr.10,046.40
28.000kr.0.49174kr.13,768.72
40.000kr.0.48156kr.19,262.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750