0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXACW1BC

DigiKey Part Number
720-VJ1206Y104JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXACW1BC
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206H104JXAATVishay Vitramon46720-VJ1206H104JXAATCT-NDkr.6.40000Upgrade
VJ1206Y104JXAMRVishay Vitramon15.810720-VJ1206Y104JXAMRCT-NDkr.4.50000Upgrade
VJ1206Y104JXBATVishay Vitramon23.573720-VJ1206Y104JXBATCT-NDkr.4.50000Upgrade
CC1206JPX7R9BB104YAGEO53.30513-CC1206JPX7R9BB104CT-NDkr.1.33000Direct
CC1206JRX7R9BB104YAGEO200.532311-1435-1-NDkr.1.33000Direct
In-Stock: 3.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.60400kr.16.04
50kr.1.18560kr.59.28
100kr.1.05750kr.105.75
500kr.0.84208kr.421.04
1.000kr.0.77557kr.775.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67583kr.2,703.32
8.000kr.0.63878kr.5,110.24
12.000kr.0.62023kr.7,442.76
20.000kr.0.59967kr.11,993.40
28.000kr.0.58764kr.16,453.92
40.000kr.0.57608kr.23,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500