
VJ1206Y104JXAMR | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104JXAMRTR-ND - Tape & Reel (TR) 720-VJ1206Y104JXAMRCT-ND - Cut Tape (CT) 720-VJ1206Y104JXAMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXAMR |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.12900 | kr.106.45 |
| 100 | kr.1.92360 | kr.192.36 |
| 500 | kr.1.57790 | kr.788.95 |
| 1.000 | kr.1.47101 | kr.1,471.01 |
| 2.500 | kr.1.35826 | kr.3,395.65 |
| 5.000 | kr.1.29029 | kr.6,451.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.23434 | kr.12,343.40 |
| 20.000 | kr.1.18827 | kr.23,765.40 |
| 30.000 | kr.1.16518 | kr.34,955.40 |
| 50.000 | kr.1.13959 | kr.56,979.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

