1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206JPX7R9BB104

DigiKey Part Number
13-CC1206JPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC1206JPX7R9BB104CT-ND - Cut Tape (CT)
13-CC1206JPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JPX7R9BB104
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPX7R9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.71700kr.7.17
50kr.0.51080kr.25.54
100kr.0.44740kr.44.74
500kr.0.34138kr.170.69
1.000kr.0.30867kr.308.67
2.500kr.0.27428kr.685.70
5.000kr.0.25358kr.1,267.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22289kr.3,343.35
30.000kr.0.21551kr.6,465.30
45.000kr.0.20925kr.9,416.25
75.000kr.0.20307kr.15,230.25
105.000kr.0.19435kr.20,406.75
180.000kr.0.19250kr.34,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000