
VJ1206Y104JXBTW1BC | |
|---|---|
DigiKey Part Number | 720-1799-2-ND - Tape & Reel (TR) 720-1799-1-ND - Cut Tape (CT) 720-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104JXBTW1BC |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104JXBTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y104JXBAT | Vishay Vitramon | 23.573 | 720-VJ1206Y104JXBATCT-ND | kr.4.50000 | Upgrade |
| C1206C104J1RACTU | KEMET | 11.731 | 399-C1206C104J1RACTUCT-ND | kr.4.25000 | Direct |
| GRM319R72A104JA01D | Murata Electronics | 4.000 | GRM319R72A104JA01D-ND | kr.0.65819 | Direct |
| KGM31DR72A104JL | KYOCERA AVX | 7.381 | 478-KGM31DR72A104JLCT-ND | kr.2.03000 | Direct |
| KGM31DR72A104JU | KYOCERA AVX | 6.930 | 478-KGM31DR72A104JUCT-ND | kr.2.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.69500 | kr.26.95 |
| 50 | kr.2.05040 | kr.102.52 |
| 100 | kr.1.85130 | kr.185.13 |
| 500 | kr.1.51552 | kr.757.76 |
| 1.000 | kr.1.41185 | kr.1,411.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28383 | kr.3,851.49 |
| 6.000 | kr.1.22118 | kr.7,327.08 |
| 9.000 | kr.1.18979 | kr.10,708.11 |
| 15.000 | kr.1.15501 | kr.17,325.15 |
| 21.000 | kr.1.13466 | kr.23,827.86 |
| 30.000 | kr.1.11510 | kr.33,453.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

