Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y103MXAMP | |
|---|---|
DigiKey Part Number | VJ1206Y103MXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103MXAMP |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103MXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H103KXAAT | Vishay Vitramon | 0 | VJ1206H103KXAAT-ND | kr.0.94451 | Upgrade |
| VJ1206Y103JXAAC | Vishay Vitramon | 0 | VJ1206Y103JXAAC-ND | kr.0.54957 | Upgrade |
| VJ1206Y103JXAAP | Vishay Vitramon | 0 | VJ1206Y103JXAAP-ND | kr.0.52874 | Upgrade |
| VJ1206Y103JXAMC | Vishay Vitramon | 15.620 | 720-VJ1206Y103JXAMCCT-ND | kr.3.30000 | Upgrade |
| VJ1206Y103JXAMP | Vishay Vitramon | 9.695 | 720-VJ1206Y103JXAMPCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49696 | kr.4,969.60 |
| Unit Price without VAT: | kr.0.49696 |
|---|---|
| Unit Price with VAT: | kr.0.62120 |


