VJ1206Y103JXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81053
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64909
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67428
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.07438
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4.450
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52874
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54870
Datasheet

Direct


KEMET
In Stock: 19.588
Unit Price: kr.1.39000
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103JXBMP

DigiKey Part Number
VJ1206Y103JXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y103JXBMP
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103JXBMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y103JXCACVishay Vitramon0VJ1206Y103JXCAC-NDkr.0.89283Upgrade
VJ1206Y103JXCAPVishay Vitramon0VJ1206Y103JXCAP-NDkr.0.86204Upgrade
VJ1206Y103JXCMCVishay Vitramon0VJ1206Y103JXCMC-NDkr.0.89283Upgrade
VJ1206Y103JXCMPVishay Vitramon0VJ1206Y103JXCMP-NDkr.0.86204Upgrade
GA1206Y103JBBBR31GVishay Vitramon0GA1206Y103JBBBR31G-NDkr.0.81053Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52874kr.5,287.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.52874
Unit Price with VAT:kr.0.66093