10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103JXAMP

DigiKey Part Number
720-VJ1206Y103JXAMPTR-ND - Tape & Reel (TR)
720-VJ1206Y103JXAMPCT-ND - Cut Tape (CT)
720-VJ1206Y103JXAMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103JXAMP
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103JXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y103JXBACVishay Vitramon4.450720-VJ1206Y103JXBACCT-NDkr.2.41000Upgrade
VJ1206A103JXAATVishay Vitramon5.751720-VJ1206A103JXAATCT-NDkr.5.07000Similar
VJ1206Y103JXAMCVishay Vitramon15.620720-VJ1206Y103JXAMCCT-NDkr.3.30000Parametric Equivalent
C1206C103J5RACTUKEMET41.958399-C1206C103J5RACTUCT-NDkr.1.20000Direct
In-Stock: 9.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.44600kr.14.46
50kr.1.06520kr.53.26
100kr.0.94850kr.94.85
500kr.0.75104kr.375.52
1.000kr.0.69005kr.690.05
2.500kr.0.62576kr.1,564.40
5.000kr.0.58705kr.2,935.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55518kr.5,551.80
20.000kr.0.52895kr.10,579.00
30.000kr.0.51581kr.15,474.30
50.000kr.0.50125kr.25,062.50
70.000kr.0.49273kr.34,491.10
100.000kr.0.48454kr.48,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250