10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103JXBAC

DigiKey Part Number
720-VJ1206Y103JXBACTR-ND - Tape & Reel (TR)
720-VJ1206Y103JXBACCT-ND - Cut Tape (CT)
720-VJ1206Y103JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y103JXBAC
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.44600kr.14.46
50kr.1.06380kr.53.19
100kr.0.94720kr.94.72
500kr.0.74976kr.374.88
1.000kr.0.68890kr.688.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61378kr.1,841.34
6.000kr.0.57705kr.3,462.30
9.000kr.0.55865kr.5,027.85
15.000kr.0.53827kr.8,074.05
21.000kr.0.52635kr.11,053.35
30.000kr.0.51488kr.15,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250