Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206G475KXYTW1BC | |
|---|---|
DigiKey Part Number | VJ1206G475KXYTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206G475KXYTW1BC |
Description | CAP CER 4.7UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206G475KXYTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206G475KXQTW1BC | Vishay Vitramon | 0 | VJ1206G475KXQTW1BC-ND | kr.1.64070 | Upgrade |
| 12063D475KAT2A | KYOCERA AVX | 0 | 478-KGM31AR51E475KUCT-ND | kr.2.92000 | Upgrade |
| 1206YD475KAT2A | KYOCERA AVX | 5.369 | 478-KGM31HR51C475KUCT-ND | kr.2.92000 | Upgrade |
| 1206ZD475KAT2A | KYOCERA AVX | 2.954 | 478-KGM31HR51A475KUCT-ND | kr.4.25000 | Upgrade |
| C1206C475K3PACTU | KEMET | 3.656 | 399-C1206C475K3PACTUCT-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63588 | kr.3,271.76 |
| Unit Price without VAT: | kr.1.63588 |
|---|---|
| Unit Price with VAT: | kr.2.04485 |







