12063D475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11.031
Unit Price: kr.3.49000
Datasheet

Direct


KEMET
In Stock: 30.226
Unit Price: kr.3.93000
Datasheet

Direct


TDK
In Stock: 8.873
Unit Price: kr.2.92000
Datasheet

Direct


TDK
In Stock: 16
Unit Price: kr.2.79000
Datasheet

Direct


TDK
In Stock: 35
Unit Price: kr.2.16000
Datasheet

Direct


YAGEO
In Stock: 2.898
Unit Price: kr.3.17000
Datasheet

Direct


Murata Electronics
In Stock: 28.290
Unit Price: kr.4.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 4.771
Unit Price: kr.2.41000
Datasheet

Direct


Taiyo Yuden
In Stock: 4.665
Unit Price: kr.2.03000
Datasheet

Upgrade


KEMET
In Stock: 464.579
Unit Price: kr.2.22000
Datasheet

Upgrade


TDK
In Stock: 23.774
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 28.399
Unit Price: kr.5.20000
Datasheet

Upgrade


TDK
In Stock: 1.004
Unit Price: kr.5.07000
Datasheet

Upgrade


TDK
In Stock: 2.551
Unit Price: kr.5.07000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D475KAT2A

DigiKey Part Number
478-KGM31AR51E475KUTR-ND - Tape & Reel (TR)
478-KGM31AR51E475KUCT-ND - Cut Tape (CT)
478-KGM31AR51E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D475KAT2A
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D475KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065D475KAT2AKYOCERA AVX11.031478-6652-1-NDkr.3.49000Upgrade
C1206C475K3PACTUKEMET30.226399-C1206C475K3PACTUCT-NDkr.3.93000Direct
C3216X5R1E475K085ABTDK8.873445-14682-1-NDkr.2.92000Direct
C3216X5R1E475K115ABTDK16445-14683-1-NDkr.2.79000Direct
C3216X5R1E475K160AATDK35445-4047-1-NDkr.2.16000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 32.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75600kr.17.56
50kr.1.30600kr.65.30
100kr.1.16720kr.116.72
500kr.0.93464kr.467.32
1.000kr.0.86281kr.862.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80366kr.1,607.32
4.000kr.0.75503kr.3,020.12
6.000kr.0.73069kr.4,384.14
10.000kr.0.70369kr.7,036.90
14.000kr.0.68791kr.9,630.74
20.000kr.0.67274kr.13,454.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000

Other Suppliers on DigiKey

32.000In Stock
Ships from WEC