4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R6BB475

DigiKey Part Number
311-1940-2-ND - Tape & Reel (TR)
311-1940-1-ND - Cut Tape (CT)
311-1940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R6BB475
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R6BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX5R8BB475YAGEO2.898311-1945-1-NDkr.3.17000Upgrade
CC1206KKX7R7BB475YAGEO3.816311-1958-1-NDkr.3.17000Upgrade
CC1206KKX7R8BB475YAGEO12.660311-1961-1-NDkr.3.17000Upgrade
CC1206KKX7R9BB475YAGEO25.200311-1965-1-NDkr.2.79000Upgrade
1206ZD475KAT2AKYOCERA AVX2.954478-KGM31HR51A475KUCT-NDkr.4.25000Direct
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92700kr.19.27
50kr.1.44040kr.72.02
100kr.1.29080kr.129.08
500kr.1.03824kr.519.12
1.000kr.0.96019kr.960.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85333kr.1,706.66
4.000kr.0.80306kr.3,212.24
6.000kr.0.77788kr.4,667.28
10.000kr.0.74997kr.7,499.70
14.000kr.0.73365kr.10,271.10
20.000kr.0.71796kr.14,359.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250