
C1206C475K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K3PACTUCT-ND - Cut Tape (CT) 399-C1206C475K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K3PACTU |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.85120 | kr.92.56 |
| 100 | kr.1.66740 | kr.166.74 |
| 500 | kr.1.35840 | kr.679.20 |
| 1.000 | kr.1.26286 | kr.1,262.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18425 | kr.2,368.50 |
| 4.000 | kr.1.11957 | kr.4,478.28 |
| 6.000 | kr.1.08717 | kr.6,523.02 |
| 10.000 | kr.1.05127 | kr.10,512.70 |
| 14.000 | kr.1.03028 | kr.14,423.92 |
| 20.000 | kr.1.01009 | kr.20,201.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


