470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXACW1BC

DigiKey Part Number
720-VJ1206A471JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A471JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206A471JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXACW1BC
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A471JXAATVishay Vitramon5.896720-VJ1206A471JXAATCT-NDkr.2.41000Upgrade
VJ1206A471JXAMRVishay Vitramon9.900720-VJ1206A471JXAMRCT-NDkr.2.41000Upgrade
VJ1206A471JXBATVishay Vitramon12.239720-VJ1206A471JXBATCT-NDkr.2.41000Upgrade
VJ1206A471JXBCW1BCVishay Vitramon1.691720-VJ1206A471JXBCW1BCCT-NDkr.2.22000Upgrade
VJ1206A471JXBMTVishay Vitramon2.900720-VJ1206A471JXBMTCT-NDkr.2.41000Upgrade
In-Stock: 1.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99540kr.49.77
100kr.0.88440kr.88.44
500kr.0.69804kr.349.02
1.000kr.0.64040kr.640.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55407kr.2,216.28
8.000kr.0.52200kr.4,176.00
12.000kr.0.50594kr.6,071.28
20.000kr.0.48815kr.9,763.00
28.000kr.0.47775kr.13,377.00
40.000kr.0.46774kr.18,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000