470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXAMR

DigiKey Part Number
720-VJ1206A471JXAMRTR-ND - Tape & Reel (TR)
720-VJ1206A471JXAMRCT-ND - Cut Tape (CT)
720-VJ1206A471JXAMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXAMR
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXAMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A471JXBATVishay Vitramon12.239720-VJ1206A471JXBATCT-NDkr.2.41000Upgrade
VJ1206A471JXBMTVishay Vitramon2.900720-VJ1206A471JXBMTCT-NDkr.2.41000Upgrade
VJ1206A471JXAATVishay Vitramon5.896720-VJ1206A471JXAATCT-NDkr.2.41000Parametric Equivalent
C1206C471J5GACTUKEMET27.354399-C1206C471J5GACTUCT-NDkr.1.46000Direct
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42700kr.14.27
50kr.1.05000kr.52.50
100kr.0.93390kr.93.39
500kr.0.73874kr.369.37
1.000kr.0.67851kr.678.51
2.500kr.0.61508kr.1,537.70
5.000kr.0.57684kr.2,884.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54538kr.5,453.80
20.000kr.0.51948kr.10,389.60
30.000kr.0.50651kr.15,195.30
50.000kr.0.49213kr.24,606.50
70.000kr.0.48372kr.33,860.40
100.000kr.0.47563kr.47,563.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250