470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXAAT

DigiKey Part Number
720-VJ1206A471JXAATTR-ND - Tape & Reel (TR)
720-VJ1206A471JXAATCT-ND - Cut Tape (CT)
720-VJ1206A471JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXAAT
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04620kr.52.31
100kr.0.93070kr.93.07
500kr.0.73620kr.368.10
1.000kr.0.67622kr.676.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60217kr.1,806.51
6.000kr.0.56594kr.3,395.64
9.000kr.0.54780kr.4,930.20
15.000kr.0.52770kr.7,915.50
21.000kr.0.51595kr.10,834.95
30.000kr.0.50465kr.15,139.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250