470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A471JXBCW1BC

DigiKey Part Number
720-VJ1206A471JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A471JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A471JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A471JXBCW1BC
Description
CAP CER 470PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A471JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A471JXBATVishay Vitramon12.239720-VJ1206A471JXBATCT-NDkr.0.32000Upgrade
VJ1206A471JXBMTVishay Vitramon2.900720-VJ1206A471JXBMTCT-NDkr.0.32000Upgrade
VJ1206A471JXEATVishay Vitramon3.352720-1844-1-NDkr.0.45000Upgrade
CC1206JRNPO0BN471YAGEO8.888311-1933-1-NDkr.0.19000Direct
KGM31BCG2A471JTKYOCERA AVX10.283478-KGM31BCG2A471JTCT-NDkr.0.21000Direct
In-Stock: 1.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30600kr.13.06
50kr.0.95860kr.47.93
100kr.0.85080kr.85.08
500kr.0.67002kr.335.01
1.000kr.0.61422kr.614.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42431kr.1,697.24
8.000kr.0.39792kr.3,183.36
12.000kr.0.38472kr.4,616.64
20.000kr.0.37009kr.7,401.80
28.000kr.0.36154kr.10,123.12
40.000kr.0.35331kr.14,132.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500