VJ0805Y334MXXRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72509
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81465
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49954
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54674
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.21569
Datasheet

Direct


KYOCERA AVX
In Stock: 4.219
Unit Price: kr.3.23000
Datasheet

Upgrade


TDK
In Stock: 14.523
Unit Price: kr.1.65000
Datasheet

Upgrade


YAGEO
In Stock: 62.360
Unit Price: kr.1.01000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.58159
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15013
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17084
Datasheet
0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y334MXXRW1BC

DigiKey Part Number
VJ0805Y334MXXRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y334MXXRW1BC
Description
CAP CER 0.33UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y334MXXRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y334JXXRW1BCVishay Vitramon0VJ0805Y334JXXRW1BC-NDkr.0.72509Upgrade
VJ0805Y334JXXTW1BCVishay Vitramon0VJ0805Y334JXXTW1BC-NDkr.0.81465Upgrade
VJ0805Y334KXXRW1BCVishay Vitramon0VJ0805Y334KXXRW1BC-NDkr.0.49954Upgrade
VJ0805Y334KXXTW1BCVishay Vitramon0720-VJ0805Y334KXXTW1BCCT-NDkr.2.35000Upgrade
VJ0805Y334MXXTW1BCVishay Vitramon0720-1768-2-NDkr.0.54674Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50163kr.5,016.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.50163
Unit Price with VAT:kr.0.62704